Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
TG Series Soft Thermal Conductive Pads Slide 18

In summary, this training module presented the TG series of soft thermally conductive pads from T-Global. This product line covers the thermal conductivity range from 2.0 – 12.0 W/m.k and is available in a number of formats to suit various applications. Gap filling materials should be used under compression, allowing the product to wet the surface and form a good interface between the source and the sink. For the TG series the recommended compression is from 20 – 45%, based on the original thickness.

PTM פורסם ב: