Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
LED 18
The TS19340CS14 offers a very high level of integration including a built in MOSFET.  This product also provides flexibility, offering either secondary side constant current or constant voltage control and a built in 3.3 V reference voltage. The device allows either PWM dimming from off (0% duty cycle) to 100% dimming range or Analog 0 - 10 V dimming.
PTM פורסם ב: