Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
CGA-Slide4

TDK’s “CGA series” is offered in EIA case sizes ranging from 0402 to 2220, capacitance rating up to 47mF, and voltage ratings from 6.3V to 630V. “CGA series” is available in EIA Class 1 and 2 dielectrics. Therefore temperature characteristics such as C0G, X5R, X7R, X7S, X7T, and X8R are available. Within the CGA series, there are also crack mitigation solutions, such as open mode design and soft termination.

PTM פורסם ב: