Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
CCG30S-Slide9

In summary, TDK-Lambda’s CCG30S DC/DC converters have the industry standard 1” x 1” footprint and can operate over a 4:1 input range, satisfying either 12V and 24V or 24V and 48V nominal inputs. The series can deliver up to 30W with output voltages ranging from 3.3V to 15V. The high efficiency units, as high as to 91%, have a low power draw when in standby mode. The potted case gives improved shock and vibration, and the six-sided shielding reduces radiated EMI. All units are safety certified to US, Canadian, and European standards and are RoHS 2 compliant.

PTM פורסם ב: