Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
i6A overview

The non-isolated i6A series is rated at up to 250 W, with output currents of up to 20 A. The converters can operate from very wide range inputs and also the output voltages are adjustable over a wide range. The models are packaged in the industry standard 1/16th brick format and have high efficiencies of up to 98%.

PTM פורסם ב: