Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
summary

In summary, TDK-Lambda’s Z+ series of programmable power supplies has 200, 400, 600, and 800 W output power levels, with output voltage ranges from 0 to 10 V up to 0 to 650 V. They are capable of operating in constant current and/or constant voltage models. The Z+ can be used on the work bench or mounted in 2U high rack assemblies. The RS232/485 and USB interfaces are fitted as standard, with optional LAN, GPIB, or isolated analog interfaces. The protection methods are extensive and can be fully programmed. Up to four 12-point waveforms can be internally stored and recalled.

PTM פורסם ב: