Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
XT Series Relays Slide 2

The XT series is currently Tyco Electronics smallest panel plug-in relay available.  It is offered with one or two poles.  The single pole, double throw models are rated for 16 amps while the double pole, double throw models are rated at 8 amps.  As with most of Tyco Electronics plug-in relays, the XT series is offered in a range of AC and DC coil voltages.  This series is a plug-in version of Tyco Electronics broadly accepted RT series printed circuit board relay. The XT series features strong industrial terminals suitable for plug-in mounting and is offered as a basic relay or with various test, protection and indication options, and sockets and accessories available.  The XT is UL recognized in the U.S.A. and Canada, VDE approved, and it is fully RoHS compliant.

PTM פורסם ב: