Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
robust

TE’s 3-in-2 card connector features an innovative anti-buckling contact design for a more robust solution than competitive products. This feature helps prevent damage to contacts when the customer inserts and removes the card from the connector. Other features that contribute to the product’s reliable performance include a proven pin-push insertion, mechanical lock function, and a tray detect switch that helps prevent malfunction. This card connector features a space efficient design with two cavities that can accept two SIM cards to store customer data (for example, if a customer wants to switch between two phone numbers in one mobile phone), or one SIM card and one micro SD card, if the customer needs extra memory storage. This design saves about 20% printed circuit board space over other combo-type card connectors. Lastly, better coplanarity control helps ensure fewer defects during the manufacturing process and makes the soldering process easier for the customer.

PTM פורסם ב: