Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Universal Power Modules Slide 4

The interconnects are available in three to twelve positions, and offered in both a standard power grade rated at 10 A per contact and high power grade which carries 16 A per contact, resulting in up to 100 A per linear inch. Hot-plug design and low normal force provides high durability and high reliability. Three contact mating lengths are available in 1.6 mm sequence levels. Multiple contact sequence patterns are also available.

PTM פורסם ב: