Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
WaveJet-Slide15

In summary, the WaveJet Touch oscilloscope offers models with bandwidths of 350MHz and 500MHz. Sample rate across all channels is 1 GS/s and the maximum sample rate is 2 GS/s. Memory depth is 2.5 Megapoints per channel and 5 Megapoints interleaved. The instrument, which features a 7.5 inch touch screen display, displays acquired signals within 5 seconds of power-up. A Replay mode lets users scroll back across up to 2048 waveform acquisitions, while pass/fail mask and measurement testing features aid in validation testing. Protocol specific triggers are included for I²C, SPI, and UART.

PTM פורסם ב: