Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Wave3000-Slide17

In summary, the WaveSurfer 3000 oscilloscopes are available in bandwidths of 200MHz, 350MHz, and 500MHz with sampling rates up to 4 GS/s. The instrument’s 10.1” touch screen display updates at a fast 130,000 waveforms per second. In addition to the built-in WaveSource function generator, the oscilloscope is offered with sixteen digital input channels for mixed-signal capabilities.

PTM פורסם ב: