Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Brushless DC Motor Driver Slide 10

In summary, Texas Instruments DRV10983 is a 3-phase 180-degree sensorless brushless DC motor driver targeting fans and small pumps. With an operating range of 8 to 28 V, it is perfect for 12 and 24 V motors. It supports up to 2 A RMS and 3 A peak. It is a highly configurable, ultra quiet architecture with full protection and full diagnostics.

PTM פורסם ב: