Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
RS-232 and USB Transceiver Slide 4

Our current release MAX3243E is the most popular 3-drive, 5-receiver RS232 interface. This device is common in notebook and server applications. This device offers 3 drives and 5 receivers which matches perfectly with the common DB9 connector specifications, so this is very popular in RS232 applications. With the help of an internal charge pump this device operates either at 3.3V or 5V single supply. This device provides an auto power-down feature which allows the device to consume as low as 1 ua current when there is no connector plugged into the RS232 port. In direct comparison with the competition, we offer 500 Kbps data rate as opposed to 250 Kbps data rate from the competition. We do offer space saving QFN package for this device. In addition to PC applications, this device is popular in telecom and consumer applications like data cable, modem, router, PDA, and set top boxes.

PTM פורסם ב: