CAPACITIVE TOUCH SENSING

Capacitive Touch Sensing

Texas Instruments

This module will provide a brief but informative overview on how to use the Capacitive Touch library to program the Capacitive Touch Booster Pack for the MSP430 LaunchPad. The objectives of this course are to understand both the hardware and software components of a capacitive touch solution. The software portion provides an description of the library architecture and examples using API calls from the library. The hardware portion includes a basic explanation of capacitance and how this capacitance is ‘sensed’ or measured with the MSP430. The hardware platform is the TI Capacitive Touch Booster Pack for the MSP430 LaunchPad, and the MSP430 LaunchPad with the MSP430G2452 microcontroller.

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC MCU 16BIT 8KB FLASH 20TSSOPMSP430G2452IPW20RIC MCU 16BIT 8KB FLASH 20TSSOPמיידית - 2901$6.66הצגת הפרטים
IC MCU 16BIT 8KB FLASH 16QFNMSP430G2452IRSA16RIC MCU 16BIT 8KB FLASH 16QFNמיידית - 12581$7.08הצגת הפרטים
LAUNCHPAD MSP430G2XX EVAL BRDMSP-EXP430G2LAUNCHPAD MSP430G2XX EVAL BRDמיידית - 0$36.04הצגת הפרטים
IC MCU 16BIT 8KB FLASH 14TSSOPMSP430G2452IPW14RIC MCU 16BIT 8KB FLASH 14TSSOPמיידית - 5127$7.08הצגת הפרטים
CAP TOUCH BOOSTER FOR LAUNCH PAD430BOOST-SENSE1CAP TOUCH BOOSTER FOR LAUNCH PADמיידית - 10$37.35הצגת הפרטים
PTM פורסם ב: