Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
TM4C129x Ethernet Overview Slide 10

The TM4C129x family of MCUs provide Ethernet functionally for connected applications in four different configurations. This allows a customer to pick parts that match specific application requirements, package foot print and cost point. To keep things simple, a customer can choose a part with integrated MAC & PHY. What is needed then are some termination resistors, filtering capacitors, magnetics and an RJ45 connector. If a customer needs to connect a special PHY, such as the one with optical interface, choose parts that provide MII interface. However, with a fancy application that requires connection with multiple PHYs, choose parts with RMII interface.

PTM פורסם ב: