Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
MSP430FG6x2x Series of Mixed Signal Microcontrollers Slide 5

There are several MSP430FG6x device variants all of which are available today. MSP430FG6625 and MSP430FG6626 are derivatives with 64 or 128 kilobytes of embedded low power flash memory. The MSP430FG6425 & MSP430FG6426 devices offer all the features with the exception of an integrated USB interface. All four of the above device derivatives are available in either a 100 pin QFP package or a compact 113 pin BGA package.

PTM פורסם ב: