Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Power - bq25504 Slide 16

Finally, moving to pins 9 and 10, are resistors Rok1 and Rok2. The bq25504 allows the user to set a programmable voltage independent of the overvoltage and undervoltage settings to indicate whether or not the battery voltage is at an acceptable level. This result is indicated via the VBAT_OK signal. An additional bq25504 safety feature is an internal temperature sensor, which monitors the internal device temperature and shuts down device operations for elevated junction temperatures, to prevent device and system failure.

PTM פורסם ב: