Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
LM5017 100 V 600 mA Synchronous Buck Converter Slide 15

The table on this slide is a comparison between the LM5017 and a popular competitor’s part which is a basic fly-back. The 1030 has a 200 V switch built in, allowing it to be used in the same isolated bias supply applications. As can be seen, the LM5017 approach requires ten fewer components, therefore fitting into a much smaller solution size and providing good efficiency.

PTM פורסם ב: