Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Signal Switch Solutions Slide 7

As previously discussed, an audio switch has the capability to mute the audio signal or to select an output such as a speaker or headphone. The TI TS5A23159 is a single pole-double throw analog switch that is designed to operate from 1.65 to 5.5 V. The device offers low on-state resistance, excellent on-resistance matching with the break-before-make feature to prevent signal distortion when transferring signal from one channel to another. The device also has an excellent total harmonic distortion performance and consumes very low power.

PTM פורסם ב: