Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
TM4C129x ESD Guidelines Slide 2

There are three ESD basic models, the Human Body Model, Charged Device Model, and System Level ESD. The Human Body Model is typically rated for 2000 V and it simulates an ESD Event when a person charged with either a positive or negative potential touches an IC pin at another potential. JEDEC Test method JESD22-A114F is used to test ESD sensitivity for Human Body Model. On the other hand, Charged Device Model is typically rated for 500 V and it simulates a device getting electrically charged and then abruptly getting discharged to a grounded surface. JEDEC Test method ESD22-C101C is used to test ESD sensitivity for Charged Device Model. The TM4C129x devices are tested for compliance with human body model for 2000 V and charged device model for 550 V. The two JTAG standards are used to test ESD sensitivity at the device level. In order to test the ESD sensitivity at the system level, other standards such as IEC 61000-4-2, which simulates a charged person discharging through a metallic tool such as a screw-driver into or close to an electronic system. The IEC ESD testing is very system dependent. Therefore, it is usually performed by customers on the end-systems.

PTM פורסם ב: