Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
WiLink 8 Combo Solutions Slide 5

On this slide the six different WiLink 8 modules TI offers are shown. Depending on the user’s needs, they can use this chart to pick the solution best suited for their application. The WiLink 8 modules range from the 1801, which only supports the 2.4 GHz Wi-Fi frequency, to the 1837 that supports both 2.4 and 5 GHz, multiple input/ multiple output, Bluetooth and Bluetooth Smart, and supports the industrial temperature range.

PTM פורסם ב: