Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
XCL206 Micro DC-DC Converter Slide 2

The Torex XCL206 is a 600mA step-down DC/DC converter, with an input voltage range of 2.0V to 6.0V, and quiescent current as low as 23µA. Output voltage is fixed in the range of 0.8V to 4.0V by factory laser trimming; typical output voltages are 1.2V, 1.5V, 1.8V, 2.8V and 3.0V. Other output voltages in the 0.8V to 4.0V range in 0.05V steps are possible by special order.

PTM פורסם ב: