Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
TCR5AM LDO Slide 9

Secondly, low VIN operation and low VOUT line up is possible with the TCR5AM series. It can output voltages as low as 0.55 V and can operate with an input voltage as low as 0.65 V. This provides an alternative to DC/DC buck regulators for low-voltage rails used for camera sensors, and for processors based on sub-1V processes. This is all made possible by the N-channel MOSFET with the VBAT bias.

PTM פורסם ב: