Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Overview

The TBA Family of products is available in industry standard 1 and 2 W packages with SIP-4 or SIP-7 footprints. These general purpose isolated DC/DC converters are very popular and find homes where applications require low power, have limited space and an economical solution is required. These next-generation DC/DC products were designed to provide substantial price reductions as compared to existing market pricing while increasing performance and reliability. Each Series has a ±10% input rating, continuous short circuit protection, an extended operating temperature range with1,500 VDC or 3,000 VDC I/O isolation and a 3 year warranty.

PTM פורסם ב: