Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
TEP-Slide4

This is a chassis mount DC/DC converter with screw terminals. The base unit comes in a compact 2.07” x 3.86” footprint with a 1.60” profile that is compatible with low profile, 1U requirements. This includes the heat-sink height and the baseplate that can be used for conduction cooling. The optional input filter models with the “-F” suffix allows compliance to EN 55032 Class B and comes in a 2.07” x 6.32” footprint while keeping the 1.60” profile.

PTM פורסם ב: