Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Summary

In summary, the TMDC 06 and 10 series are the latest additions to TRACO Power’s existing TMDC line of chassis mount DC/DC modules with IEC/EN/UL 62368-1 safety approvals. These converters boast a wide 4:1 input range, extended operating temperatures of -40 to +80°C without derating, and input-to-output isolation of 3,000 VDC. These DC/DC modules are designed to support rugged industrial environments and perform in extreme temperatures. With an MTBF rating that exceeds four million hours and supported by TRACO Power’s three-year warranty, these small DC/DC modules would be a perfect solution for an industrial design where chassis mounting, ruggedized features, and a high-reliability power source are required.

PTM פורסם ב: