Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Overview

The TMPW series is a compact family of AC/DC encapsulated power supplies covering four power platforms from 5 - 50 W and are suitable for industrial control and automation as well as household/building technology applications. These modules are available as PCB or chassis mount versions with JST pin-terminals to fit in different application setups. Features include an extended input range of 85 - 305 VAC, an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and are prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. The TMPW series is designed to be energy efficient, supporting ErP compliance and includes safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 for building automation and household applications.

PTM פורסם ב: