Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
TMC2130 Slide 12

The Trinamic TMC2130 provides high power density, therefore careful thermal management is a must. In order to ensure safe long term operation the device should not heat up to more than 125°C under normal conditions. In worst case conditions, up to 150°C is safe but might trigger the thermal switch off. In most applications, a standstill current reduction to less than 50% of the run current is sensible, because often holding torque requirements are relaxed due to mechanical friction. This will save a lot of energy, the automatic reduction reduces consumption to about 30%.

PTM פורסם ב: