Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
KVM Switches Slide 6

Tripp Lite's console KVM switches offer the perfect balance of premium features and rack-side usability (with its built-in console). The KVM components are in the back, and a flip-up console is located in the front. The models can be used in enterprise applications, but they are really better suited for the small-to-medium business (SMB) market. One reason the models are ideal for SMB is they include a console for local access. Smaller, more concentrated applications generally require more local access. Remote IP access is also provided (either sold separately or built into the KVM). Server connections vary on the models, either Cat5 or non-Cat5. While every users' needs are different, Tripp Lite's network KVM switches (with Built-In Consoles) can be subdivided into a "Good", "Better", "Best" ranking based on features and pricing.

PTM פורסם ב: