Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Electrical Specifications

The PSM series is available in six resistant variants, ranging from 500 Ω up to 50,000 Ω. The series features linear response with better than 5% linearity tolerance. The carbon resistive element is robust and precise ensuring resistance tolerance within ±20%. The 10 mW micro-miniature potentiometer has a voltage rating of 100 VAC and an operating temperature of -10º to +70ºC. Additional Mechanical and Environmental Specifications can be found on the datasheet.

PTM פורסם ב: