Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
High Reliability MLCCs Slide 8

The main feature of radial leaded capacitors is their large capacitance with values up to 680uF and voltage rating of 250V. They are also suitable for high reliability applications such as automotive, power supply, medical, and industrial where aluminum electrolytic capacitors cannot be used due to their life time limitations.

PTM פורסם ב: