Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
PX PS Conductive Polymer Capacitors Slide 13

For DC-DC converters, the PX and PS types are used for input and output filtering to minimize ripple voltage. The 16 to 25V rated parts are mainly used on the input side, while the 2.5 to 6.3V rated parts are used for the output side. For LSI decoupling applications, capacitors that can handle both high power output and have a low ESR are required. Generally, parts with a voltage rating of 2 to 2.5V are used here.

PTM פורסם ב: