Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
EPU-3311 Osprey Single Board Computer Slide 4

Another key feature of the Osprey is its high performance video and graphics capability. Intel’s advanced Gen 7 HD graphics engine provides outstanding graphics performance and is capable of supporting up to two simultaneous 1080p video streams. On-board hardware acceleration is available for encode/decode of H.264, MVC, VP8, VC1 / WMV9, and other standards. The graphics engine also supports DirectX 11, Open GL 4.0, and full HD video playback. DisplayPort++ is included on the Osprey. This is a new interface to the EPU product series. It joins the standard single-channel LVDS flat panel interface found on the earlier EPU models. Also available is an optional adapter which can convert the LVDS to a VGA output.

PTM פורסם ב: