Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
key prod video

Another key feature of the Raven is its high performance video and graphics capability. Intel’s advanced Gen 7 HD graphics engine provides outstanding graphics performance and is capable of supporting up to two simultaneous 1080p video streams. On-board hardware acceleration is available for encode/decode of H.264, MVC, VP8, VC1 / WMV9, and other standards. The graphics engine also supports DirectX 11, Open GL 4.0, and full HD video playback. Both DisplayPort++ and a single-channel LVDS flat panel interface are available on the Raven. The LVDS output also has backlight control signals. In addition, optional display adapters are available that can convert the DP++ outputs to an HDMI or VGA output.

PTM פורסם ב: