Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
key security
The Condor supports Intel AES instructions to enable fast hardware encryption and decryption of data processed through the board. Additionally, the Condor’s on-board Trusted Platform Module (TPM) 2.0 security chip is included to provide enhanced system integrity and to defend against attacks from unauthorized software access. The TPM can lock out unauthorized hardware and software access. It provides a secure processing environment for applications in defense, medical, and industrial applications that require hardware-level security functions. The Condor's wide input voltage range (8 to 30 V) simplifies system power supply requirements. The Condor is fully compatible with 12 or 24 V vehicle applications. In addition, Reverse Voltage Protection and Over Voltage Protection enhance field durability and reliability. Additionally, protection is provided for damaging transient voltages, overvoltage, and RF intrusion. The Condor power supply circuitry guards the embedded system from several common types of power induced malfunctions and damage.
PTM פורסם ב: