Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Applications

The AC, AC-AT wirewound resistor series are designed for alternative energy, automotive (the AC-AT series is AEC-Q200 qualified, specifically for use in automotive applications), consumer, industrial, and medical applications where customer application requires rated power of 1 W up to 10 W. For a given application, requirements of ohmic value, rated power, peak voltage, pulse shape, pulse duration, lead bending, and environmental conditions may be submitted to recommend the most suitable product.

PTM פורסם ב: