Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Vishay BC Ultra-Surge Metal Oxide VDRUS Series Varistors - Features and Benefits

The special feature of the VDRUS series is that it has UL and VDE recognized operating temperature range to 125°C without derating. Another feature is the high maximum non-repetitive transient current rating, optimized – up to 13kA on the 20mm size. The VDRUS series has a halogen-free high temperature resistant silicone coating.

PTM פורסם ב: