Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Key Features

The ACAS AT Precision Thin Film Chip Resistor Array series from Vishay is an excellent choice for modern electronics where high accuracy, reliability, and a stable fixed resistance ratio are of major concern. The 0606 size combines 2 x 0603 resistors in one package while the 0612 size combines 4 x 0603 resistors. The series offers tight relative precision characteristics that allow it to replace costly high-precision discrete resistors. High-reliability applications will benefit from excellent moisture resistance and AEC-Q200 qualification. The ACAS AT thin film series is RoHS compliant and halogen free.

PTM פורסם ב: