Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
summary
In summary, the Vishay High Pulse Load Carbon Film MELF resistor series offers one of the highest pulse load capabilities for SMD film resistors, with single pulse capability up to 3 kW. Its exceptional ESD capability up to 16 kV and high surge voltage of up to 10 kV makes them a perfect choice in circuit protection applications. Here, the CMA 0204 and CMB 0207 will allow for a reduction in component count, saving board space and lowering costs. Besides exceptional pulse load capability, the cylindrical design also allows for a high rated dissipation up to 1 W. High-reliability applications will benefit from AEC-Q200 qualification.
PTM פורסם ב: