Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MM-Slide2
The MM and SMM Thin Film MELF resistor series from Vishay are an excellent choice for today’s modern electronics where stability, pulse load, and power dissipation are of major concern. The series delivers a rated pulse load capability 3 times higher than equivalent case size thin film chip resistors. High-reliability applications will benefit from low load life drift and AEC-Q200 qualification. Both thin film MELF resistor series offer excellent moisture resistance, sulfur resistivity, and are RoHS compliant, as well as halogen free.
PTM פורסם ב: