Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Vishay CRCW-IF Series Pulse-Proof, Thick-Film Chip Resistors - Summary

In summary, the Vishay CRCW-IF Pulse-Proof, Thick-Film Chip Resistor series offers a superior pulse handling capability up to 10kW and surge voltage protection up to 4kV with its untrimmed design which benefits several applications where a high pulse load resistor is required. Important high-reliability applications will benefit from AEC-Q200 qualification and the component’s excellent moisture resistivity against biased humidity conditions. Combining the advantage of high pulse handling with the most popular case sizes, and RoHS compliant and Halogen-free features; the CRCW-IF is the perfect choice for todays and tomorrows emerging high pulse handling electronics.

PTM פורסם ב: