Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Functional Performance of the RCA

RCA series resistors are ideally suited for applications where sulfur resistant thick film chip resistors are required. The RCA series is available in size 0402 up to 2512 with tolerance and TCR combinations of ±0.5%, ±1%, or ±5% and ±50 ppm /°C, ±100 ppm/°C or ±200 ppm/°C, where applicable. The resistance range offered is 1 Ω to 10 MΩ, along with 0 Ω Jumper. This product series is AEC-Q200 automotive qualified and Sulfur Resistant according to ASTM B809-95 and EIA-977 standard. The series has pure Tin termination plating which is compatible with lead-free and lead containing soldering processes and the product is RoHS compliant. The RCA series is also offered with Tin-Lead termination.

PTM פורסם ב: