Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Summary

In summary, Vishay's TNPW0201 thin film resistor series is an excellent choice where precision and long term stability is required, with very low resistive drift ≤ 0.05% after 1000h life test. This thin film series offers superior moisture resistance having the Vishay’s Specialized Passivation Method, being tested and qualified to the severe automotive 85°C/85% biased humidity test. The AEC-Q200 qualification makes this product series an appropriate choice for high reliability applications. The TNPW0201 series is offered with pure Tin termination plating which is RoHS compliant. In addition to this, the TNPW0201 series is impervious to sulfur exposure, verified in accordance with ASTM B 809 standard.

PTM פורסם ב: