Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
microBuck Slide 8

The SiP12107 and SiP12108 are footprint compatible buck regulators and offer a compact solution size. The footprint compatibility of the 3 A and 5 A devices allows for a simple upgrade path when current requirements increase. The control loop supports the use of any capacitor including MLCCs which may have virtually no ESR when a large number are used in parallel.

PTM פורסם ב: