Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
DC-DC High Response Output Slide 6

The VHV series is a high DC output unit, capable of producing up to 2000 VDC output. Each unit  has an adjustable output from 0% to 100% with ripple noise as low as 30 mVp-p. Through-hole pins as well as an optional wire lead configuration is available. Coupled with its small size and ease of installation, this unit is perfect for a users high voltage, low current applications. In addition, the unit has a 5-sided metal case for improved EMI characteristics, is non-isolated and up to 93% efficiency. Output voltage adjustment, installation information, polarity connections and other details can be found in the noted application notes link.

PTM פורסם ב: