Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Furuno GV-86 and GV-87 Series Multi-GNSS Receiver Slide 6

The GV-8620 has a TTFF time at Hot start of less then 1 s, Warm start of 30 s, and Cold start of 33 s, and can operate between -40°C to + 85°C, while only consuming 68 mA of power in Acquisition mode. The GV-8720 has a TTFF time at Hot start of less then 1 s, Warm start of 30 s, and Cold start of 33 s, and can operate between -40°C to + 85°C, while only consuming 72 mA of power in Acquisition mode.

PTM פורסם ב: