Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
summary

In summary, Wakefield Thermal’s air to air thermoelectric cooler assemblies are usually used to cool (or heat) objects in enclosures. Heat is absorbed and dissipated by heat exchangers equipped with fans. To install, simply cut a hole, plug in the assembly, and connect it to a power source. The coolers are compact and dependable. All models are optimized for a variety of voltages, Delta T, and efficiencies, and cooling capacities from 15 W to 200 W are available. Wakefield Thermal has one of the most complete thermal solution toolboxes to solve customers’ heat density challenges. With this toolbox and control of the entire engineering, manufacturing, and supply chain process end-to-end, Wakefield Thermal is able to control cost, quality, and lead times. Typical applications include cooling electronics cabinets, analytical instruments, commercial refrigeration, food transportation boxes, and small electronics enclosures.

PTM פורסם ב: