Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Differences Between WE-FLEX and WE-FLEX HV

The WE-FLEX series provides functional isolation with a withstand voltage of 500 VRMS. For higher isolation test voltages, a customer can use the WE-FLEX HV series which provides an isolation test voltage up to 1.5 kVRMS. In order to provide basic insulation instead of functional insulation, the pinout for the types EFD15 and EFD20 are different. Another difference between the WE-FLEX and WE-FLEX HV is the use of metal clips to provide an even pick-and-place surface. The WE-FLEX HV transformers provide up to 15% higher saturation currents than their counterparts.

PTM פורסם ב: