Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List Associated Content
Image of Xilinx Artix®-7 Product Family Overview - Transceivers

With fantastic jitter performance, the GTP transceivers in the Artix®-7 are compliant to CEI-6G, PCIe Gen2, and other communications and video standards. In-system margin analysis is possible, meaning that the customer can measure margin without corrupting incoming data, in the lab or in the field. With low power modes, it is possible to reduce power by 10% - 15% per lane at full line rate, Artix-7 is 60% lower power per channel than Spartan-6LXT FPGAs at 3.2Gb/s.

PTM פורסם ב: