Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Summary

In summary, Virtex® UltraScale+™ devices are part of the high-end segment of the AMD FPGA and 3D IC portfolio, at the 16 nm node. The Virtex UltraScale+ portfolio can be grouped into Foundation, 58G, and HBM devices, with the VU19P being the highest capacity FPGA with 9 million system logic cells. The 58G devices feature fully-compliant 58G PAM4 transceivers. HBM integration enables high DRAM bandwidth at low power, with 4 times lower power per bit than external memory. Virtex UltraScale+ devices are ideal for compute-intensive applications ranging from 1+Tb/s networking and machine learning to radar and early-warning systems. Kits for evaluation include the VCU118, VCU128, and VCU129. Visit the AMD Virtex UltraScale+ webpage or the DigiKey website for more information.

PTM פורסם ב: